Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2878-24
Newark Part No.99AK4399
Product RangeFMCA2878 Series
Your Part Number
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $284.400 |
Price for:Each
Minimum: 1
Multiple: 1
$284.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2878-24
Newark Part No.99AK4399
Product RangeFMCA2878 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to Connector3.5mm Jack to 3.5mm Jack
Cable Length - Metric610mm
Coaxial Cable TypeFM-SR141CUTN-STR, RG402
Connector Type A3.5mm Jack
Connector Type B3.5mm Jack
Impedance50ohm
Jacket Color-
Product RangeFMCA2878 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
3.5mm Jack
Impedance
50ohm
Product Range
FMCA2878 Series
Connector to Connector
3.5mm Jack to 3.5mm Jack
Coaxial Cable Type
FM-SR141CUTN-STR, RG402
Connector Type B
3.5mm Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate