Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2864-24Copy
Newark Part No.99AK4273
Product RangeFMCA2864 Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $148.840 |
Price for:Each
Minimum: 1
Multiple: 1
$148.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2864-24Copy
Newark Part No.99AK4273
Product RangeFMCA2864 Series
Technical Datasheet
Connector to Connector90° SMA Plug to 90° SMA Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeFM-SR141ALTN-STR, RG402
Connector Type ASMA Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket Color-
Product RangeFMCA2864 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SMA Plug to 90° SMA Plug
Cable Length - Metric
610mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
FMCA2864 Series
Cable Length - Imperial
24"
Coaxial Cable Type
FM-SR141ALTN-STR, RG402
Connector Type B
SMA Right Angle Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
