Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2861-24
Newark Part No.99AK4246
Product RangeFMCA2861 Series
Your Part Number
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $123.890 |
Price for:Each
Minimum: 1
Multiple: 1
$123.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2861-24
Newark Part No.99AK4246
Product RangeFMCA2861 Series
Technical Datasheet
Connector to ConnectorSMA Plug to 90° SMA Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeFM-SR141ALTN-STR, RG402
Connector Type ASMA Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket Color-
Product RangeFMCA2861 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to 90° SMA Plug
Cable Length - Metric
610mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMCA2861 Series
Cable Length - Imperial
24"
Coaxial Cable Type
FM-SR141ALTN-STR, RG402
Connector Type B
SMA Right Angle Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
