Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2827-12Copy
Newark Part No.99AK3937
Product RangeFMCA2827 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $237.450 |
Price for:Each
Minimum: 1
Multiple: 1
$237.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2827-12Copy
Newark Part No.99AK3937
Product RangeFMCA2827 Series
Technical Datasheet
Connector to ConnectorBMA Jack to 90° BMA Jack
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeFM-SR141CU-STR, RG402
Connector Type ABMA Jack
Connector Type BBMA Right Angle Jack
Impedance50ohm
Jacket Color-
Product RangeFMCA2827 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BMA Jack to 90° BMA Jack
Cable Length - Metric
305mm
Connector Type A
BMA Jack
Impedance
50ohm
Product Range
FMCA2827 Series
Cable Length - Imperial
12"
Coaxial Cable Type
FM-SR141CU-STR, RG402
Connector Type B
BMA Right Angle Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
