Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2824-24Copy
Newark Part No.99AK3913
Product RangeFMCA2824 Series
Your Part Number
15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $219.620 |
Price for:Each
Minimum: 1
Multiple: 1
$219.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2824-24Copy
Newark Part No.99AK3913
Product RangeFMCA2824 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to Connector90° BMA Jack to 90° BMA Jack
Cable Length - Metric610mm
Coaxial Cable TypeFM-SR141CU-STR, RG402
Connector Type ABMA Right Angle Jack
Connector Type BBMA Right Angle Jack
Impedance50ohm
Jacket Color-
Product RangeFMCA2824 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
BMA Right Angle Jack
Impedance
50ohm
Product Range
FMCA2824 Series
Connector to Connector
90° BMA Jack to 90° BMA Jack
Coaxial Cable Type
FM-SR141CU-STR, RG402
Connector Type B
BMA Right Angle Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
