Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2792-24Copy
Newark Part No.99AK3625
Product RangeFMCA2792 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $92.200 |
Price for:Each
Minimum: 1
Multiple: 1
$92.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2792-24Copy
Newark Part No.99AK3625
Product RangeFMCA2792 Series
Technical Datasheet
Connector to ConnectorTNC Plug to TNC Jack
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeFM-SR141CU-STR, RG402
Connector Type ATNC Plug
Connector Type ATNC Plug
Connector Type BTNC Jack
Connector Type BTNC Jack
Impedance50ohm
Product RangeFMCA2792 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
TNC Plug to TNC Jack
Cable Length - Metric
610mm
Connector Type A
TNC Plug
Connector Type B
TNC Jack
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Imperial
24"
Coaxial Cable Type
FM-SR141CU-STR, RG402
Connector Type A
TNC Plug
Connector Type B
TNC Jack
Product Range
FMCA2792 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
