Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2788-12
Newark Part No.99AK3587
Product RangeFMCA2788 Series
Your Part Number
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $482.750 |
Price for:Each
Minimum: 1
Multiple: 1
$482.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2788-12
Newark Part No.99AK3587
Product RangeFMCA2788 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector3.5mm Plug to 3.5mm Bulkhead Jack
Cable Length - Metric305mm
Coaxial Cable TypeFM-SR141CU-STR, RG402
Connector Type A3.5mm Plug
Connector Type B3.5mm Bulkhead Jack
Impedance50ohm
Jacket Color-
Product RangeFMCA2788 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
3.5mm Plug
Impedance
50ohm
Product Range
FMCA2788 Series
Connector to Connector
3.5mm Plug to 3.5mm Bulkhead Jack
Coaxial Cable Type
FM-SR141CU-STR, RG402
Connector Type B
3.5mm Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
