Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2758-100CMCopy
Newark Part No.88AK4735
Product RangeFMCA2758 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $61.930 |
Price for:Each
Minimum: 1
Multiple: 1
$61.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2758-100CMCopy
Newark Part No.88AK4735
Product RangeFMCA2758 Series
Technical Datasheet
Connector to ConnectorTNC Plug to TNC Jack
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG223
Connector Type ATNC Plug
Connector Type BTNC Jack
Impedance50ohm
Product RangeFMCA2758 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
TNC Plug to TNC Jack
Cable Length - Metric
1m
Connector Type A
TNC Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG223
Connector Type B
TNC Jack
Product Range
FMCA2758 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
