Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2741-200CMCopy
Newark Part No.88AK4585
Product RangeFMCA2741 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $57.520 |
Price for:Each
Minimum: 1
Multiple: 1
$57.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2741-200CMCopy
Newark Part No.88AK4585
Product RangeFMCA2741 Series
Technical Datasheet
Connector to ConnectorSMA Jack to TNC Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Coaxial Cable TypeRG223
Connector Type ASMA Jack
Connector Type BTNC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA2741 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Jack to TNC Plug
Cable Length - Metric
2m
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
FMCA2741 Series
Cable Length - Imperial
6.6ft
Coaxial Cable Type
RG223
Connector Type B
TNC Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
