Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2739-150CMCopy
Newark Part No.88AK4566
Product RangeFMCA2739 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $52.790 |
Price for:Each
Minimum: 1
Multiple: 1
$52.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2739-150CMCopy
Newark Part No.88AK4566
Product RangeFMCA2739 Series
Technical Datasheet
Cable Length - Imperial4.9ft
Connector Type ASMA Right Angle Plug
Connector Type BTNC Jack
Connector Type BTNC Jack
Impedance50ohm
Product RangeFMCA2739 Series
Technical Specifications
Cable Length - Imperial
4.9ft
Connector Type B
TNC Jack
Impedance
50ohm
Connector Type A
SMA Right Angle Plug
Connector Type B
TNC Jack
Product Range
FMCA2739 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
