Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2728-100CMCopy
Newark Part No.88AK4465
Product RangeFMCA2728 Series
Your Part Number
45 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $45.890 |
Price for:Each
Minimum: 1
Multiple: 1
$45.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2728-100CMCopy
Newark Part No.88AK4465
Product RangeFMCA2728 Series
Technical Datasheet
Connector to ConnectorSMA Plug to N-Type Jack
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG223
Connector Type ASMA Plug
Connector Type BN Type Jack
Product RangeFMCA2728 Series
Technical Specifications
Connector to Connector
SMA Plug to N-Type Jack
Cable Length - Metric
1m
Connector Type A
SMA Plug
Product Range
FMCA2728 Series
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG223
Connector Type B
N Type Jack
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
