Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2726-100CMCopy
Newark Part No.88AK4447
Product RangeFMCA2726 Series
Your Part Number
99 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $58.880 |
Price for:Each
Minimum: 1
Multiple: 1
$58.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2726-100CMCopy
Newark Part No.88AK4447
Product RangeFMCA2726 Series
Technical Datasheet
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Connector Type ASMA Plug
Connector Type ASMA Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Product RangeFMCA2726 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.3ft
Connector Type A
SMA Plug
Connector Type B
SMA Bulkhead Jack
Product Range
FMCA2726 Series
Cable Length - Metric
1m
Connector Type A
SMA Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
