Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2711-100CM
Newark Part No.88AK4312
Product RangeFMCA2711 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $44.130 |
Price for:Each
Minimum: 1
Multiple: 1
$44.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2711-100CM
Newark Part No.88AK4312
Product RangeFMCA2711 Series
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorBNC Jack to TNC Jack
Cable Length - Metric1m
Coaxial Cable TypeRG223
Connector Type ABNC Jack
Connector Type BTNC Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA2711 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
BNC Jack
Impedance
50ohm
Product Range
FMCA2711 Series
Connector to Connector
BNC Jack to TNC Jack
Coaxial Cable Type
RG223
Connector Type B
TNC Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
