Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2708-150CMCopy
Newark Part No.88AK4287
Product RangeFMCA2708 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $53.810 |
Price for:Each
Minimum: 1
Multiple: 1
$53.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2708-150CMCopy
Newark Part No.88AK4287
Product RangeFMCA2708 Series
Technical Datasheet
Cable Length - Imperial4.9ft
Connector to ConnectorBNC Jack to N-Type Bulkhead Jack
Cable Length - Metric1.5m
Coaxial Cable TypeRG223
Connector Type ABNC Jack
Connector Type ABNC Jack
Connector Type BN Type Bulkhead Jack
Connector Type BN Type Bulkhead Jack
Product RangeFMCA2708 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4.9ft
Cable Length - Metric
1.5m
Connector Type A
BNC Jack
Connector Type B
N Type Bulkhead Jack
Product Range
FMCA2708 Series
Connector to Connector
BNC Jack to N-Type Bulkhead Jack
Coaxial Cable Type
RG223
Connector Type A
BNC Jack
Connector Type B
N Type Bulkhead Jack
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
