Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2696-60
Newark Part No.88AK4185
Product RangeFMCA2696 Series
Your Part Number
Technical Datasheet
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $56.460 |
Price for:Each
Minimum: 1
Multiple: 1
$56.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2696-60
Newark Part No.88AK4185
Product RangeFMCA2696 Series
Technical Datasheet
Cable Length - Imperial5ft
Connector to Connector90° BNC Plug to N-Type Bulkhead Jack
Cable Length - Metric1.52m
Coaxial Cable TypeRG223
Connector Type ABNC Right Angle Plug
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA2696 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.52m
Connector Type A
BNC Right Angle Plug
Impedance
50ohm
Product Range
FMCA2696 Series
Connector to Connector
90° BNC Plug to N-Type Bulkhead Jack
Coaxial Cable Type
RG223
Connector Type B
N Type Bulkhead Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate