Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2695-200CMCopy
Newark Part No.88AK4171
Product RangeFMCA2695 Series
Your Part Number
45 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $60.910 |
Price for:Each
Minimum: 1
Multiple: 1
$60.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2695-200CMCopy
Newark Part No.88AK4171
Product RangeFMCA2695 Series
Technical Datasheet
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Coaxial Cable TypeRG223
Connector Type AN Type Jack
Connector Type AN Type Jack
Connector Type BBNC Right Angle Plug
Impedance50ohm
Product RangeFMCA2695 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6.6ft
Coaxial Cable Type
RG223
Connector Type A
N Type Jack
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Metric
2m
Connector Type A
N Type Jack
Connector Type B
BNC Right Angle Plug
Product Range
FMCA2695 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
