Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2685-200CM
Newark Part No.88AK4081
Product RangeFMCA2685 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $55.420 |
Price for:Each
Minimum: 1
Multiple: 1
$55.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2685-200CM
Newark Part No.88AK4081
Product RangeFMCA2685 Series
Technical Datasheet
Cable Length - Imperial6.6ft
Connector to ConnectorTNC Bulkhead Jack to BNC Plug
Cable Length - Metric2m
Coaxial Cable TypeRG223
Connector Type ATNC Bulkhead Jack
Connector Type BBNC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA2685 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Connector Type A
TNC Bulkhead Jack
Impedance
50ohm
Product Range
FMCA2685 Series
Connector to Connector
TNC Bulkhead Jack to BNC Plug
Coaxial Cable Type
RG223
Connector Type B
BNC Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
