Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2674-150CM
Newark Part No.88AK3981
Product RangeFMCA2674 Series
Your Part Number
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $60.590 |
Price for:Each
Minimum: 1
Multiple: 1
$60.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2674-150CM
Newark Part No.88AK3981
Product RangeFMCA2674 Series
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Jack
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Coaxial Cable TypeRG223
Connector Type ABNC Plug
Connector Type BBNC Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA2674 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Plug to BNC Jack
Cable Length - Metric
1.5m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
FMCA2674 Series
Cable Length - Imperial
4.9ft
Coaxial Cable Type
RG223
Connector Type B
BNC Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
