Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2608/YW-120
Newark Part No.99AK3083
Product RangeFMCA2608 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $68.120 |
Price for:Each
Minimum: 1
Multiple: 1
$68.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2608/YW-120
Newark Part No.99AK3083
Product RangeFMCA2608 Series
Technical Datasheet
Cable Length - Imperial120"
Connector to ConnectorHD BNC Plug to 1.0 / 2.3 Plug
Cable Length - Metric3.05m
Coaxial Cable TypeBelden 4855R
Impedance75ohm
Jacket ColorYellow
Product RangeFMCA2608 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
120"
Cable Length - Metric
3.05m
Impedance
75ohm
Product Range
FMCA2608 Series
Connector to Connector
HD BNC Plug to 1.0 / 2.3 Plug
Coaxial Cable Type
Belden 4855R
Jacket Color
Yellow
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate