Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2561-24Copy
Newark Part No.99AK2636
Product RangeFMCA2561 Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $78.970 |
Price for:Each
Minimum: 1
Multiple: 1
$78.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2561-24Copy
Newark Part No.99AK2636
Product RangeFMCA2561 Series
Technical Datasheet
Connector to Connector90° 7/16 DIN Jack to N-Type Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeSPO-250
Connector Type A7/16 DIN Right Angle Jack
Connector Type BN Type Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA2561 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° 7/16 DIN Jack to N-Type Plug
Cable Length - Metric
610mm
Connector Type A
7/16 DIN Right Angle Jack
Impedance
50ohm
Product Range
FMCA2561 Series
Cable Length - Imperial
24"
Coaxial Cable Type
SPO-250
Connector Type B
N Type Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
