Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2554-12
Newark Part No.99AK2570
Product RangeFMCA2554 Series
Your Part Number
23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $58.130 |
Price for:Each
Minimum: 1
Multiple: 1
$58.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2554-12
Newark Part No.99AK2570
Product RangeFMCA2554 Series
Technical Datasheet
Connector to Connector7/16 DIN Jack to N-Type Jack
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeSPF-375
Connector Type A7/16 DIN Jack
Connector Type BN Type Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA2554 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
7/16 DIN Jack to N-Type Jack
Cable Length - Metric
305mm
Connector Type A
7/16 DIN Jack
Impedance
50ohm
Product Range
FMCA2554 Series
Cable Length - Imperial
12"
Coaxial Cable Type
SPF-375
Connector Type B
N Type Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate