Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2239-24Copy
Newark Part No.88AK2362
Product RangeFMCA2239 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $107.520 |
Price for:Each
Minimum: 1
Multiple: 1
$107.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2239-24Copy
Newark Part No.88AK2362
Product RangeFMCA2239 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to Connector4.3-10 Plug to 4.3-10 Jack
Cable Length - Metric610mm
Coaxial Cable Type0.25" Superflex
Connector Type A4.3/10 Plug
Connector Type B4.3/10 Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA2239 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
4.3/10 Plug
Impedance
50ohm
Product Range
FMCA2239 Series
Connector to Connector
4.3-10 Plug to 4.3-10 Jack
Coaxial Cable Type
0.25" Superflex
Connector Type B
4.3/10 Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
