Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2208-48
Newark Part No.88AK2350
Product RangeFMCA2208 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $276.640 |
Price for:Each
Minimum: 1
Multiple: 1
$276.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2208-48
Newark Part No.88AK2350
Product RangeFMCA2208 Series
Technical Datasheet
Connector to ConnectorC Plug to C Plug
Cable Length - Imperial4ft
Cable Length - Metric1.21m
Coaxial Cable TypeRG214
Connector Type AC Plug
Connector Type BC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA2208 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
C Plug to C Plug
Cable Length - Metric
1.21m
Connector Type A
C Plug
Impedance
50ohm
Product Range
FMCA2208 Series
Cable Length - Imperial
4ft
Coaxial Cable Type
RG214
Connector Type B
C Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
