Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2063-12Copy
Newark Part No.99AK0290
Product RangeFMCA2063 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $134.330 |
Price for:Each
Minimum: 1
Multiple: 1
$134.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2063-12Copy
Newark Part No.99AK0290
Product RangeFMCA2063 Series
Technical Datasheet
Connector to Connector7/16 DIN Plug to 7/16 DIN Jack
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeSPO-375
Connector Type A7/16 DIN Plug
Connector Type B7/16 DIN Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA2063 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
7/16 DIN Plug to 7/16 DIN Jack
Cable Length - Metric
305mm
Connector Type A
7/16 DIN Plug
Impedance
50ohm
Product Range
FMCA2063 Series
Cable Length - Imperial
12"
Coaxial Cable Type
SPO-375
Connector Type B
7/16 DIN Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
