Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2037-24Copy
Newark Part No.99AK0095
Product RangeFMCA2037 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $134.460 |
Price for:Each
Minimum: 1
Multiple: 1
$134.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2037-24Copy
Newark Part No.99AK0095
Product RangeFMCA2037 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to Connector4.3/10 Plug to 4.3/10 Plug
Coaxial Cable TypeSPO-250
Connector Type A4.3/10 Plug
Connector Type B4.3/10 Plug
Impedance50ohm
Product RangeFMCA2037 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
SPO-250
Connector Type B
4.3/10 Plug
Product Range
FMCA2037 Series
Connector to Connector
4.3/10 Plug to 4.3/10 Plug
Connector Type A
4.3/10 Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
