Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2032-24Copy
Newark Part No.99AK0086
Product RangeFMCA2032 Series
Your Part Number
29 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $118.240 |
Price for:Each
Minimum: 1
Multiple: 1
$118.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2032-24Copy
Newark Part No.99AK0086
Product RangeFMCA2032 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorN Type Plug to NEX10 Plug
Cable Length - Metric610mm
Coaxial Cable TypeSPF-250
Connector Type AN Type Plug
Connector Type BNEX10 Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA2032 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
FMCA2032 Series
Connector to Connector
N Type Plug to NEX10 Plug
Coaxial Cable Type
SPF-250
Connector Type B
NEX10 Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
