Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2020-12
Newark Part No.98AK9974
Product RangeFMCA2020 Series
Your Part Number
25 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $121.790 |
Price for:Each
Minimum: 1
Multiple: 1
$121.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2020-12
Newark Part No.98AK9974
Product RangeFMCA2020 Series
Technical Datasheet
Connector to Connector4.3/10 Jack to 7/16 DIN Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeSPF-250
Connector Type A4.3/10 Jack
Connector Type B7/16 DIN Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA2020 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
4.3/10 Jack to 7/16 DIN Plug
Cable Length - Metric
305mm
Connector Type A
4.3/10 Jack
Impedance
50ohm
Product Range
FMCA2020 Series
Cable Length - Imperial
12"
Coaxial Cable Type
SPF-250
Connector Type B
7/16 DIN Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
