Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2014-24
Newark Part No.98AK9923
Product RangeFMCA2014 Series
Your Part Number
29 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $132.250 |
Price for:Each
Minimum: 1
Multiple: 1
$132.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2014-24
Newark Part No.98AK9923
Product RangeFMCA2014 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to Connector7/16 DIN Plug to NEX10 Plug
Cable Length - Metric610mm
Coaxial Cable TypeSPO-250
Connector Type A7/16 DIN Plug
Connector Type BNEX10 Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA2014 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
7/16 DIN Plug
Impedance
50ohm
Product Range
FMCA2014 Series
Connector to Connector
7/16 DIN Plug to NEX10 Plug
Coaxial Cable Type
SPO-250
Connector Type B
NEX10 Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
