Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2009-24
Newark Part No.98AK9878
Product RangeFMCA2009 Series
Your Part Number
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $142.630 |
Price for:Each
Minimum: 1
Multiple: 1
$142.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2009-24
Newark Part No.98AK9878
Product RangeFMCA2009 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to Connector90° 4.3/10 Plug to 90° 4.3/10 Plug
Cable Length - Metric610mm
Coaxial Cable TypeSPO-250
Connector Type A4.3/10 Right Angle Plug
Connector Type B4.3/10 Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA2009 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
4.3/10 Right Angle Plug
Impedance
50ohm
Product Range
FMCA2009 Series
Connector to Connector
90° 4.3/10 Plug to 90° 4.3/10 Plug
Coaxial Cable Type
SPO-250
Connector Type B
4.3/10 Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
