Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1973-12Copy
Newark Part No.88AK2247
Product RangeFMCA1973 Series
Your Part Number
55 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $340.860 |
Price for:Each
Minimum: 1
Multiple: 1
$340.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1973-12Copy
Newark Part No.88AK2247
Product RangeFMCA1973 Series
Technical Datasheet
Connector to ConnectorSMA Plug to 1.85mm Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeFM-103FLEX
Connector Type ASMA Plug
Connector Type B1.85mm Plug
Impedance50ohm
Jacket ColorGray
Product RangeFMCA1973 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to 1.85mm Plug
Cable Length - Metric
305mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMCA1973 Series
Cable Length - Imperial
12"
Coaxial Cable Type
FM-103FLEX
Connector Type B
1.85mm Plug
Jacket Color
Gray
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
