Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1953-120Copy
Newark Part No.98AK9804
Product RangeFMCA1953 Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1,205.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1,205.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1953-120Copy
Newark Part No.98AK9804
Product RangeFMCA1953 Series
Technical Datasheet
Cable Length - Imperial10ft
Connector to ConnectorN Type Plug to SMA Plug
Cable Length - Metric3.05m
Coaxial Cable TypeArmored 0.32
Connector Type AN Type Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product RangeFMCA1953 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
FMCA1953 Series
Connector to Connector
N Type Plug to SMA Plug
Coaxial Cable Type
Armored 0.32
Connector Type B
SMA Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
