Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1929-12Copy
Newark Part No.98AK9733
Product RangeFMCA1929 Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $120.280 |
Price for:Each
Minimum: 1
Multiple: 1
$120.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1929-12Copy
Newark Part No.98AK9733
Product RangeFMCA1929 Series
Technical Datasheet
Connector to Connector90° SMA Plug to NEX10 Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeSPP-250-LLPL
Connector Type ASMA Right Angle Plug
Connector Type BNEX10 Plug
Impedance50ohm
Jacket ColorBlue
Product RangeFMCA1929 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SMA Plug to NEX10 Plug
Cable Length - Metric
305mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
FMCA1929 Series
Cable Length - Imperial
12"
Coaxial Cable Type
SPP-250-LLPL
Connector Type B
NEX10 Plug
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
