Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1906-24Copy
Newark Part No.98AK9529
Product RangeFMCA1906 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $138.480 |
Price for:Each
Minimum: 1
Multiple: 1
$138.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1906-24Copy
Newark Part No.98AK9529
Product RangeFMCA1906 Series
Technical Datasheet
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeSPP-250-LLPL
Connector Type A4.3/10 Plug
Connector Type A4.3/10 Plug
Connector Type B7/16 DIN Right Angle Plug
Connector Type B7/16 DIN Right Angle Plug
Product RangeFMCA1906 Series
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
SPP-250-LLPL
Connector Type A
4.3/10 Plug
Connector Type B
7/16 DIN Right Angle Plug
Cable Length - Metric
610mm
Connector Type A
4.3/10 Plug
Connector Type B
7/16 DIN Right Angle Plug
Product Range
FMCA1906 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
