Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1893-12Copy
Newark Part No.98AK9409
Product RangeFMCA1893 Series
Your Part Number
61 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $109.030 |
Price for:Each
Minimum: 1
Multiple: 1
$109.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1893-12Copy
Newark Part No.98AK9409
Product RangeFMCA1893 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector4.3/10 Plug to N Type Plug
Cable Length - Metric305mm
Coaxial Cable TypeSPP-250-LLPL
Connector Type A4.3/10 Plug
Connector Type BN Type Plug
Impedance50ohm
Jacket ColorBlue
Product RangeFMCA1893 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
4.3/10 Plug
Impedance
50ohm
Product Range
FMCA1893 Series
Connector to Connector
4.3/10 Plug to N Type Plug
Coaxial Cable Type
SPP-250-LLPL
Connector Type B
N Type Plug
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
