Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1886-24
Newark Part No.98AK9349
Product RangeFMCA1886 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $121.790 |
Price for:Each
Minimum: 1
Multiple: 1
$121.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1886-24
Newark Part No.98AK9349
Product RangeFMCA1886 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorN-Type Bulkhead Jack to 90° SMA Plug
Cable Length - Metric610mm
Coaxial Cable TypeSPP-250-LLPL
Connector Type AN Type Bulkhead Jack
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColorBlue
Product RangeFMCA1886 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
N Type Bulkhead Jack
Impedance
50ohm
Product Range
FMCA1886 Series
Connector to Connector
N-Type Bulkhead Jack to 90° SMA Plug
Coaxial Cable Type
SPP-250-LLPL
Connector Type B
SMA Right Angle Plug
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate