Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1864-12
Newark Part No.98AK9148
Product RangeFMCA1864 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $105.930 |
Price for:Each
Minimum: 1
Multiple: 1
$105.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1864-12
Newark Part No.98AK9148
Product RangeFMCA1864 Series
Technical Datasheet
Connector to Connector7/16 DIN Plug to SMA Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeSPP-250-LLPL
Connector Type A7/16 DIN Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColorBlue
Product RangeFMCA1864 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
7/16 DIN Plug to SMA Plug
Cable Length - Metric
305mm
Connector Type A
7/16 DIN Plug
Impedance
50ohm
Product Range
FMCA1864 Series
Cable Length - Imperial
12"
Coaxial Cable Type
SPP-250-LLPL
Connector Type B
SMA Plug
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate