Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1863-24
Newark Part No.98AK9142
Product RangeFMCA1863 Series
Your Part Number
35 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $125.980 |
Price for:Each
Minimum: 1
Multiple: 1
$125.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1863-24
Newark Part No.98AK9142
Product RangeFMCA1863 Series
Technical Datasheet
Connector to Connector7/16 DIN Plug to 90° N Type Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeSPP-250-LLPL
Connector Type A7/16 DIN Plug
Connector Type BN Type Right Angle Plug
Impedance50ohm
Jacket ColorBlue
Product RangeFMCA1863 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
7/16 DIN Plug to 90° N Type Plug
Cable Length - Metric
610mm
Connector Type A
7/16 DIN Plug
Impedance
50ohm
Product Range
FMCA1863 Series
Cable Length - Imperial
24"
Coaxial Cable Type
SPP-250-LLPL
Connector Type B
N Type Right Angle Plug
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
