Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1653-60Copy
Newark Part No.88AK2171
Product RangeFMCA1653 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $215.640 |
Price for:Each
Minimum: 1
Multiple: 1
$215.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1653-60Copy
Newark Part No.88AK2171
Product RangeFMCA1653 Series
Technical Datasheet
Connector to ConnectorBMA Bulkhead Plug to BMA Jack
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeRG316
Connector Type ABMA Bulkhead Plug
Connector Type BBMA Jack
Impedance50ohm
Jacket ColorTan
Product RangeFMCA1653 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BMA Bulkhead Plug to BMA Jack
Cable Length - Metric
1.52m
Connector Type A
BMA Bulkhead Plug
Impedance
50ohm
Product Range
FMCA1653 Series
Cable Length - Imperial
5ft
Coaxial Cable Type
RG316
Connector Type B
BMA Jack
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
