Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1653-36Copy
Newark Part No.88AK2169
Product RangeFMCA1653 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $209.660 |
Price for:Each
Minimum: 1
Multiple: 1
$209.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1653-36Copy
Newark Part No.88AK2169
Product RangeFMCA1653 Series
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorBMA Bulkhead Plug to BMA Jack
Cable Length - Metric914.4mm
Coaxial Cable TypeRG316
Connector Type ABMA Bulkhead Plug
Connector Type BBMA Jack
Impedance50ohm
Jacket ColorTan
Product RangeFMCA1653 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
BMA Bulkhead Plug
Impedance
50ohm
Product Range
FMCA1653 Series
Connector to Connector
BMA Bulkhead Plug to BMA Jack
Coaxial Cable Type
RG316
Connector Type B
BMA Jack
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
