Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1651-6Copy
Newark Part No.88AK2160
Product RangeFMCA1651 Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $197.650 |
Price for:Each
Minimum: 1
Multiple: 1
$197.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1651-6Copy
Newark Part No.88AK2160
Product RangeFMCA1651 Series
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorBMA Jack to BMA Jack
Cable Length - Metric152.4mm
Coaxial Cable TypeRG316
Connector Type ABMA Jack
Connector Type BBMA Jack
Impedance50ohm
Jacket ColorTan
Product RangeFMCA1651 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
BMA Jack
Impedance
50ohm
Product Range
FMCA1651 Series
Connector to Connector
BMA Jack to BMA Jack
Coaxial Cable Type
RG316
Connector Type B
BMA Jack
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
