Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1651-24Copy
Newark Part No.88AK2158
Product RangeFMCA1651 Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $199.640 |
Price for:Each
Minimum: 1
Multiple: 1
$199.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1651-24Copy
Newark Part No.88AK2158
Product RangeFMCA1651 Series
Technical Datasheet
Connector to ConnectorBMA Jack to BMA Jack
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG316
Connector Type ABMA Jack
Connector Type BBMA Jack
Impedance50ohm
Jacket ColorTan
Product RangeFMCA1651 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BMA Jack to BMA Jack
Cable Length - Metric
610mm
Connector Type A
BMA Jack
Impedance
50ohm
Product Range
FMCA1651 Series
Cable Length - Imperial
24"
Coaxial Cable Type
RG316
Connector Type B
BMA Jack
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
