Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1567-12Copy
Newark Part No.98AK8115
Product RangeFMCA1567 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $72.380 |
Price for:Each
Minimum: 1
Multiple: 1
$72.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1567-12Copy
Newark Part No.98AK8115
Product RangeFMCA1567 Series
Technical Datasheet
Connector to ConnectorBMA Bulkhead Plug to SMA Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeFM-SR086TBJ
Connector Type ABMA Bulkhead Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA1567 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BMA Bulkhead Plug to SMA Plug
Cable Length - Metric
305mm
Connector Type A
BMA Bulkhead Plug
Impedance
50ohm
Product Range
FMCA1567 Series
Cable Length - Imperial
12"
Coaxial Cable Type
FM-SR086TBJ
Connector Type B
SMA Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
