Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1556-18
Newark Part No.88AK2134
Product RangeFMCA1556 Series
Your Part Number
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $213.64 |
Price for:Each
Minimum: 1
Multiple: 1
$213.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1556-18
Newark Part No.88AK2134
Product RangeFMCA1556 Series
Technical Datasheet
Cable Length - Imperial18"
Connector to Connector3.5mm Plug to 3.5mm Plug
Cable Length - Metric457.2mm
Coaxial Cable TypeRG402/U
Connector Type A3.5mm Plug
Connector Type B3.5mm Plug
Impedance50ohm
Jacket Color-
Product RangeFMCA1556 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
18"
Cable Length - Metric
457.2mm
Connector Type A
3.5mm Plug
Impedance
50ohm
Product Range
FMCA1556 Series
Connector to Connector
3.5mm Plug to 3.5mm Plug
Coaxial Cable Type
RG402/U
Connector Type B
3.5mm Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate