Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1487-24Copy
Newark Part No.98AK7933
Product RangeFMCA1487 Series
Your Part Number
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $87.340 |
Price for:Each
Minimum: 1
Multiple: 1
$87.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1487-24Copy
Newark Part No.98AK7933
Product RangeFMCA1487 Series
Technical Datasheet
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeLMR-100A
Connector Type ASMA Bulkhead Jack
Connector Type BSSMC Plug
Connector Type BSSMC Plug
Jacket ColorBlack
Product RangeFMCA1487 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
LMR-100A
Connector Type B
SSMC Plug
Jacket Color
Black
SVHC
To Be Advised
Cable Length - Metric
610mm
Connector Type A
SMA Bulkhead Jack
Connector Type B
SSMC Plug
Product Range
FMCA1487 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
