Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1485-24
Newark Part No.98AK7921
Product RangeFMCA1485 Series
Your Part Number
40 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $78.970 |
Price for:Each
Minimum: 1
Multiple: 1
$78.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1485-24
Newark Part No.98AK7921
Product RangeFMCA1485 Series
Technical Datasheet
Connector to ConnectorSMA Jack to SSMC Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeLMR-100A
Connector Type ASMA Jack
Connector Type BSSMC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA1485 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Jack to SSMC Plug
Cable Length - Metric
610mm
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
FMCA1485 Series
Cable Length - Imperial
24"
Coaxial Cable Type
LMR-100A
Connector Type B
SSMC Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
