Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1480-12Copy
Newark Part No.98AK7890
Product RangeFMCA1480 Series
Your Part Number
23 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $87.340 |
Price for:Each
Minimum: 1
Multiple: 1
$87.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1480-12Copy
Newark Part No.98AK7890
Product RangeFMCA1480 Series
Technical Datasheet
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeLMR-100A
Connector Type ASSMC Right Angle Plug
Connector Type ASSMC Right Angle Plug
Connector Type BSSMC Right Angle Plug
Connector Type BSSMC Right Angle Plug
Impedance50ohm
Product RangeFMCA1480 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
LMR-100A
Connector Type A
SSMC Right Angle Plug
Connector Type B
SSMC Right Angle Plug
Product Range
FMCA1480 Series
Cable Length - Metric
305mm
Connector Type A
SSMC Right Angle Plug
Connector Type B
SSMC Right Angle Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
