Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1478-12Copy
Newark Part No.98AK7878
Product RangeFMCA1478 Series
Your Part Number
328 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $82.490 |
Price for:Each
Minimum: 1
Multiple: 1
$82.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1478-12Copy
Newark Part No.98AK7878
Product RangeFMCA1478 Series
Technical Datasheet
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeLMR-100A
Connector Type ASSMC Plug
Connector Type ASSMC Plug
Connector Type BSSMC Plug
Connector Type BSSMC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA1478 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
LMR-100A
Connector Type A
SSMC Plug
Connector Type B
SSMC Plug
Jacket Color
Black
SVHC
To Be Advised
Cable Length - Metric
305mm
Connector Type A
SSMC Plug
Connector Type B
SSMC Plug
Impedance
50ohm
Product Range
FMCA1478 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
