Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1472-48Copy
Newark Part No.88AK2068
Product RangeFMCA1472 Series
Your Part Number
328 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $95.100 |
Price for:Each
Minimum: 1
Multiple: 1
$95.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1472-48Copy
Newark Part No.88AK2068
Product RangeFMCA1472 Series
Technical Datasheet
Connector to ConnectorBNC Plug to SSMC Plug
Cable Length - Imperial4ft
Cable Length - Metric1.21m
Coaxial Cable TypeRG316
Connector Type ABNC Plug
Connector Type BSSMC Plug
Impedance50ohm
Product RangeFMCA1472 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Plug to SSMC Plug
Cable Length - Metric
1.21m
Connector Type A
BNC Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Imperial
4ft
Coaxial Cable Type
RG316
Connector Type B
SSMC Plug
Product Range
FMCA1472 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
