Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1434-24Copy
Newark Part No.88AK1870
Product RangeFMCA1434 Series
Your Part Number
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $72.080 |
Price for:Each
Minimum: 1
Multiple: 1
$72.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1434-24Copy
Newark Part No.88AK1870
Product RangeFMCA1434 Series
Technical Datasheet
Connector to ConnectorMMBX Plug to SMA Bulkhead Jack
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG174A/U
Connector Type AMMBX Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA1434 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MMBX Plug to SMA Bulkhead Jack
Cable Length - Metric
610mm
Connector Type A
MMBX Plug
Impedance
50ohm
Product Range
FMCA1434 Series
Cable Length - Imperial
24"
Coaxial Cable Type
RG174A/U
Connector Type B
SMA Bulkhead Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
