Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1433-24
Newark Part No.88AK1864
Product RangeFMCA1433 Series
Your Part Number
Technical Datasheet
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $110.180 |
Price for:Each
Minimum: 1
Multiple: 1
$110.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1433-24
Newark Part No.88AK1864
Product RangeFMCA1433 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to Connector90° MMBX Plug to 90° MMBX Plug
Cable Length - Metric610mm
Coaxial Cable TypeRG174A/U
Connector Type AMMBX Right Angle Plug
Connector Type BMMBX Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA1433 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
MMBX Right Angle Plug
Impedance
50ohm
Product Range
FMCA1433 Series
Connector to Connector
90° MMBX Plug to 90° MMBX Plug
Coaxial Cable Type
RG174A/U
Connector Type B
MMBX Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate